Image representative of range

Terminal Board for Picolog 1012 and 1216



Order Code: 85-7702
QtyPrice
1+£15.99
3+£15.14
10+£14.39
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Terminal Board, For ADC-11 Datalogger, This Connects to the Input of the ADC-11 and Provides Screw Terminals to Allow you to Quickly Connect and Disconnect your Sensors, Suitable for Use with USB ADC-11 Datalogger

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Order code85-743085-7432
Pico typeUSB ADC-11/10USB ADC-11/10
Channels1111
Input range0 to 2.5V (unipolar, single ended)0 to 2.5V (unipolar, single ended)
Resolution and accuracy10 bit (1024 levels) @ 1%12 bit (4096 levels) @ 0.5%
Sample rate20kS/s20kS/s
Digital outputs2 channels @ 3.3V2 channels @ 3.3V
PC connectionUSB1.1 (USB2.0 compatible)USB1.1 (USB2.0 compatible)
Power supplyFrom USB (100mA max)From USB (100mA max)
Environmental20°C to 30°C for quoted accuracy,20°C to 30°C for quoted accuracy,
0°C to 70°C overall, 20-90%RH0°C to 70°C overall, 20-90%RH
Input connectorDB25 femaleDB25 female

Questions


Be the first to ask a question

Reviews


Be the first to submit a review