Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Model Craft PDR0075 Tapered Reamer 1- 16mm

Order Code:  

85-0443

  Copy to clipboard
Brand: Model Craft  Copy to clipboard MPN: PDR0075  Copy to clipboard EAN-13: 5060030667258
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 9 days

Tapered reamer for enlarging and cleaning existing holes in wood, plastics and metals.


  • Capacity 3 to 16mm
  • Large comfortable moulded handle
  • Overall length 135mm
Type Reamer
Size 3 to 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review