Image representative of range

Surface Mount Tweezers Lcr Smd



Order Code: 85-1796
Manufacturer: Thurlby Thandar
Manufacturer Part No: LCR SMD
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£144.00
2+£133.00
5+£125.00
ROHS Exempt
ROHS Exempt



normally despatched 3-4 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

Surface Mount Tweezer, LCR400 Precision LCR Bridge

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Measuring ranges
Resistance0.1mΩ to 990MΩ
Inductance0.001H to 9900H
Capacitance0.001pF to 99000µF
D0.001 to 999
Q0.001 to 999
Measurement functions
ParametersR, L, C, D, Q
SelectionManual or automatic selection of R, L or C
ModesSeries or parallel equivalent circuit
Zero functionNulls out up to 100pF at test fixture
Measurement frequency100/120Hz, 1kHz, 10kHz selectable
General
AC Input115V or 230V AC 50/60Hz
Dimensions (mm)360 x 240 x 95
Weight (kg)2.9
Operating temperature+5°C to +40°C @20-80% RH
Storage temperature-40°C to +70°C
For detailed technical specifications please see data sheet
available at www.rapidonline.com or contact Rapid Electronics

Questions


Be the first to ask a question

Reviews


Be the first to submit a review