Stanley Combination Spanner Set 8-22mm 8 Piece

Stanley Combination Spanner Set 8-22mm 8 Piece

MPN
4-87-054
Brand
Stanley
EAN-13
3253564870542
Order Code
86-0104

Discontinued


8 Piece Maxi Drive Plus Combination Spanner Set, 8mm, 10mm, 11mm, 13mm, 14mm, 15mm, 17mm, 22mm, 8 Spanners, Forged Nickel Chrome Vanadium Steel Material, Bi-hex 12 Point Ring with Precisely Broached Maxi Drive Profile to Increase Grip by up to 4 Times, Polished Head with Satin Finish to Handle, Both the Open Ended Head and the Ring are Angled at 15 Degrees for Optimum Accessibility, Supplied in Set of 8
  • Nickel chrome plating to protect against corrosion
  • Bi-hex 12 point ring with precisely broached Maxi Drive profile to increase grip by up to 4 times
  • Polished head with satin finish to handle
  • Both the open ended head and the ring are angled at 15 degrees for optimum accessibility
  • Set includes 8 spanners: 8, 10, 11, 13, 14, 15, 17 and 22mm
  • Stanley type 4-87-054

Trustpilot