Sealey MIG/5K/SS08 Stainless Steel Mig Wire 5.0kg 0.8mm 308(s)93 Grade

MPN
MIG/5K/SS08
Brand
Sealey
EAN-13
5024209663380
Order Code
89-3551
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £90.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Top quality wound welding wire manufactured to BS EN ISO 14341:2008.

Model NoMIG/5K/SS08
Diameter:Ø0.8mm
Nett Weight:5kg

Type Welding wire reel
For Use With Sealey
Diameter Ø0.8mm
Lifetime Warranty No
Material Stainless steel
Nett Weight 5kg
Weight 5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot