Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
85-0905
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
85-0905
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
You are in:
Home
>
Tools & Equipment
>
Soldering Equipment
>
Solder Removal/Rework
>
Electric desoldering tool
>
Spare Tip For Desoldering Tool - 1.5mm
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Hand Tools
91-3998
only
£2.29
Draper 19mm Soft Grip Paint Brush
85-9522
only
£32.43
Draper 200mm Knipex Cobolt Compact Bolt Cutter
89-0086
Now only
£14.57
File Set 10pc Engineer's and Needle
89-0428
only
£1.68
Hacksaw 300mm
86-0617
only
£3.11
Stubby Ratchet 12-in-1 Screwdriver
Enlarge
Image representative of range
Spare Tip For Desoldering Tool - 1.5mm
Order Code:
85-0905
review this product
Manufacturer:
RVFM
Manufacturer Part No: RVFM
View all from this manufacturer
View full product range
Qty
Price
1+
£1.31
ROHS Compliant
Special Offer
Buy
Key Features
Data Sheets
Tip, Suitable for use with Desoldering Tools
There is no PDF available for this product
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2