Richco TCBS-4-01 Self Tapping Support 6.4mm - Pack of 25

Richco TCBS-4-01 Self Tapping Support 6.4mm - Pack of 25

MPN
TCBS-4-01
Brand
Richco
Order Code
33-6280

Discontinued


These snap-in nylon blind-hole supports are pushed through the hole in the panel or chassis, which then closes and snaps open on the opposite side to give a mechanical and secure lock. To remove, simply squeeze the locking device of the spacer/support.

This PCB support will allow the mounting of a PCB directly on to the chassis. It will allow the panels, and particularly the printed circuit board to be insulated from one another. The structure used for effecting the stacking allows the board to be detached to permit repair or replacement of the panels or boards.


  • Stand-off height: 6.4mm
  • Easily dismantled for change or repair
  • Provides an extremely strong hold to the chassis
  • Snap lock 4mm ±0.08mm / panel thickness: 1.57mm
  • Fixing hole requires a No. 6 / M3.5mm self-tapping screw
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
Between Board Height 6.4
Material Nylon
Mounting Hole Diameter 4mm

Trustpilot