Sealey RRCW17 Reversible Ratchet Combination Spanner 17mm

MPN
RRCW17
Brand
Sealey
EAN-13
5024209548205
Order Code
89-2246
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality slim style Chrome Vanadium steel spanner. Hardened, tempered and mirror finished for corrosion resistance. 72-Tooth Chrome Molybdenum WallDrive® ratchet ring combines ultra-smooth operation and durability with simple and effective reverse action. Meets and exceeds ISO 1711, DIN 899 and BS 3555 torque standards - by our reckoning, the strongest range of ratchet spanners on the market. 15º Offset keeps knuckles clear of obstructions. Ideal for use where space is limited.

Model NoRRCW17
Length:225mm
Nett Weight:0.18Kg
Set Model No(s):AK63817 - 7pc Set (includes 8-19mm), AK6381 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:17mm

Type Ratchet Combination Spanner
Imperial or Metric Metric
Size 17mm
Length 225mm
Lifetime Warranty Yes
Nett Weight 0.18kg
Set Model No(s) AK63817 - 7pc Set (includes 8-19mm), AK6381 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot