Sealey FHRCW17 Flexible Head Ratchet Combination Spanner 17mm

MPN
FHRCW17
Brand
Sealey
EAN-13
5024209690119
Order Code
89-3504
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive® ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Flexible ring head is ideal for awkward applications.

Model NoFHRCW17
Length:232mm
Nett Weight:0.23Kg
Set Model No(s):AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:17mm

Type Ratchet Combination Spanner
Imperial or Metric Metric
Size 17mm
Length 232mm
Lifetime Warranty Yes
Nett Weight 0.23kg
Set Model No(s) AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot