Siegen Tools S0604 Ratchet Crimping Tool Insulated Terminals

MPN
S0604
Brand
Siegen Tools
EAN-13
5024209808859
Order Code
89-4507
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.00 £23.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 100 despatched in 2 working days

All steel construction with vinyl grip handles and hardened and tempered jaws. Ratchet action ensures consistent crimp tension.



Model NoS0604
Length:220mm
Nett Weight:0.47Kg
Terminal Suitability:0.5-1mm², 1.5-2.5mm², 4-6mm²

Type Crimp tool
Length 220mm
Capacity 0.5 to 1 / 1.5 to 2.5 / 4 to 6mm²
Lifetime Warranty Yes
Nett Weight 0.47kg
Terminal Suitability 0.5-1mm², 1.5-2.5mm², 4-6mm²
Wire Gauge 20 to 17 / 15 to 13 / 11 to 9AWG

Reviews

Be the first to submit a review

Trustpilot