Image representative of range

Anixter Push Lock Door Retaining Strike (Black)



Order Code: 31-0055
QtyPrice
1+£0.11
10+£0.09
100+£0.08
1000+£0.07
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

The Anixter Push Lock Door Retaining Strike (Black) is a male strike specifically designed to mate with door retaining catch (31-0050).
  • Ideal for use in applications where strike profile cannot be formed in chassis material
  • Mounting screw size No.4 counter sunk
  • Material: Acetal
  • Colour: Black
  • RoHS Directive 2002/95/EC compliant
  • Mates with Type A push lock access panel fasteners, Anixter types 201 4200 and 201 4202
  • Anixter type 2014208

Technical Datasheet IconTechnical Specification
FeaturesBlack Colour
TypePush Lock Door Retaining Strike
BrandAnixter

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Anixter Push Lock Door Retaining Catch & Strike (64772)

Questions


Be the first to ask a question

Reviews


Be the first to submit a review