Sealey AK9130 Punch Set 17pc

MPN
AK9130
Brand
Sealey
EAN-13
5024209675925
Order Code
89-0104
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £66.00 £60.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened, tempered and mirror polished Chrome Vanadium steel punches. Supplied with stand.

Model NoAK9130
Contents:Long Pin Punches; Ø3 x 9.5 x 200, Ø4 x 9.5 x 200, Ø5 x 9.5 x 200, Ø6 x 9.5 x 200, Ø8 x 12.7 x 200, Ø10 x 12.7 x 200mm, Pin Punches; Ø2 x 8 x 115, Ø3 x 8 x 125, Ø4 x 9.5 x 150, Ø5 x 9.5 x 165, Ø6 x 12.7 x 180, Ø8 x 12.7 x 180mm, Taper Punches; Ø2 x 9.5 x 120, Ø3 x 9.5 x 120, Ø4 x 9.5 x 120, Ø5 x 9.5 x 120, Ø6 x 9.5 x 120mm, Stand
Nett Weight:1.71Kg

Type Punch Set
Contents Long Pin Punches; Ø3 x 9.5 x 200, Ø4 x 9.5 x 200, Ø5 x 9.5 x 200, Ø6 x 9.5 x 200, Ø8 x 12.7 x 200, Ø10 x 12.7 x 200mm, Pin Punches; Ø2 x 8 x 115, Ø3 x 8 x 125, Ø4 x 9.5 x 150, Ø5 x 9.5 x 165, Ø6 x 12.7 x 180, Ø8 x 12.7 x 180mm, Taper Punches; Ø2 x 9.5 x 120, Ø3 x 9.5 x 120, Ø4 x 9.5 x 120, Ø5 x 9.5 x 120, Ø6 x 9.5 x 120mm, Stand
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.71kg
Numbers 17

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot