Kern TCB 200-1 Pocket Balance 0.1g 200g

MPN
TCB 200-1
Brand
Kern
EAN-13
4045761047396
Order Code
85-2347
Country of Origin
China

Discontinued


Wherever you have to weigh and mobility is the order of the day this reliable precision pocket balance from Kern is the perfect choice.


  • Excellent for field applications
  • Auto off function after 3 minutes without a change of load
  • Dimensions 80mm diameter
  • Weight approx. 50g
  • Supplied with weighing pan, transport box and full instructions

Requires 2 x LR44 batteries.
Weighing Capacity 200g
Accuracy 0.1g
Dimension 80mm diameter
Dimensions 80mm diameter

Trustpilot