Affix 3-9 Nylon Round Spacers 9.0mm - Pack Of 25 (Alternative 33-2234)

Affix 3-9 Nylon Round Spacers 9.0mm - Pack Of 25 (Alternative 33-2234)

MPN
3-9
Brand
Affix
Order Code
33-3638

Discontinued


Circular Spacer, 9mm Effective Height, Nylon 66 Material, 3.2mm Internal Diameter, 5mm Outer Diameter, Natural Colour, UL94V-2 Rated, Suitable for use with M3 Screws, Supplied in Pack of 25
Type Circular
Body Length 9mm
For Screw Size 3.2mm
Material Nylon 66
External Width 5mm

Trustpilot