Affix 3-7 Nylon Round Spacers 7.0mm - Pack Of 25 (Alternative 33-2230)

Affix 3-7 Nylon Round Spacers 7.0mm - Pack Of 25 (Alternative 33-2230)

MPN
3-7
Brand
Affix
Order Code
33-3636

Discontinued


Circular 7mm nylon spacers from Affix, suitable for use with M3 screws.
  • Outside diameter 5mm
  • Inside diameter 3.2mm
  • Natural nylon 6.6 (rated UL94V-2)
  • Supplied in packs of 25
Type Circular
Body Length 7mm
For Screw Size 3.2mm
Material Nylon 66
External Width 5mm

Trustpilot