Affix 3-6 Nylon Round Spacers 6.0mm - Pack Of 25 (Alternative 33-2228)

Affix 3-6 Nylon Round Spacers 6.0mm - Pack Of 25 (Alternative 33-2228)

MPN
3-6
Brand
Affix
Order Code
33-3634

Discontinued


Circular 6mm nylon spacers from Affix, suitable for use with M3 screws.
  • Outside diameter 5mm
  • Inside diameter 3.2mm
  • Natural nylon 6.6 (rated UL94V-2)
  • Supplied in packs of 25
Type Circular
Body Length 6mm
For Screw Size 3.2mm
Material Nylon 66
External Width 5mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 33-3634

Q. Do you have spacers 15mm long x 6mm inside diameter - cost ?

A. Thanks for your enquiry. I'm afraid we don’t stock spacers that size.


Trustpilot