Affix Nylon Hexagonal Tapped Spacer 6mm - Pack Of 100

MPN
HTP-306
Brand
Affix
Order Code
33-2034
Country of Origin
Taiwan

Discontinued


Hexagonal 6mm nylon spacers from Affix with internal M3 threads.


  • Width across flats 5.5mm
  • Nylon 66
  • Supplied in pack of 100
Type Hexagonal threaded: F-F
Body Length 6mm
External Width 5.5mm
Material Nylon 66
Thread Size M3
Width across flats 5.5mm

Alternatives (1)


Trustpilot