Multicore LOCTITE 706397 TTC-LF MM01921 Lead Free Tip Tinner / Cleaner 15g/0.5oz

MPN
706397
Brand
Multicore
Order Code
85-0630
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 81 in stockAdditional quantity lead time 7 days

Multicore LOCTITE TTC-LF is a soldering iron bit tinner/cleaner offering a speedy and effective method of cleaning and re-tinning de-wetted bits.


  • Lead-free formulation
  • Self-adhesive pad for securing to worktop, etc.
  • Supplied in a 15g tin
  • Multicore LOCTITE type TTC-LF
Type Tinner / cleaner
For Use With Universal
Weight 15g

Reviews

Actually works - quickly too

We have class sets of soldering irons which get very oxidised and then ineffective, just balling up the solder rather than it sticking to the iron's tip. Coupled with a brass wool cleaning pad, this tinner/cleaner removes the black oxidisation and puts a new silver tinning on the tip.

Reviewed by: Marc Carter

Excellent Product! Fast Delivery

Items really work as it is describe.

Reviewed by: Marycar Bulawan

excellant product

Cleans iron with good tinning prior to starting soldering, and cleans iron during prolonged soldering session.

Reviewed by: Copey

Excellent

This really works - cleans and retins the tips a treat.

Reviewed by: Fin

Essential for lead free solder

Cleaning the iron tip on this ensures super joints every time

Reviewed by: A Wood

Trustpilot