Multicore LOCTITE 289693 105 96SC 1C Lead Free Solder Wire 0.7mm 0.5kg

MPN
289693
Brand
Multicore
Order Code
85-6402
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £165.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 days

Multicore LOCTITE ecosol 96SC is a completely lead-free, flux-cored solder wire composed of 95.5% tin, 3.8% silver and 0.7% copper.


  • 22SWG, 0.7mm
  • Lead-free flux-cored solder wire
  • The cores of Ecosol 105 flux are colophony (rosin) free and need not be cleaned off in many applications
  • Virtually direct substitute for tin/lead alloy solder with rosin flux, in most electronic soldering operations
  • Melting point 217°C
  • Superior for temperature-sensitive components
  • Reduces the likelihood of damage to the PCB
  • Supplied on 500g reels
  • Multicore LOCTITE type MC390
Flux Type Ecosol 105
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.8Cu0.7
Type Wire
Weight 500g
Wire Diameter 0.7mm
Wire Gauge (SWG) 22

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 85-6402

Q. What is shelf life and expiration period for this product?

A. Hi Donna, thank you for your question. No shelf life is specified.

Reviews

Needs higher temperature : I use the Weller PT tips grade 8 (800 deg F) which need to be short (PTF-8 - short 1.2mm spade end) to add to all that - So it requires more power to flow normally; But other than that, I think it is OK (could be cheaper)

Reviewed by: Lukasz Sokol

Trustpilot