Makita P-23743 Performance Ground Point HSS 6pc Set

MPN
P-23743
Brand
Makita
EAN-13
0088381950688
Order Code
85-6822

Discontinued


Set of six performance ground point HSS drill bits from Makita.

These bits are milled from solid steel and have a 118° ground point giving fast, accurate drilling. They are ideal for use on steel, cast iron, aluminium, brass and copper.


  • Contains groundpoint bits sizes 2mm, 3mm, 4mm, 5mm, 6mm and 8mm
  • Manufacturer's part P-23743
Number of Pieces 6
Diameter (D) 2,0 / 3,0 / 4,0 / 5,0 / 6,0 / 8,0mm
Maximum Size 8mm
Minimum Size 2mm
Quantity 6

Trustpilot