Sealey SSP20H Low Toxic Breathing Hose 10mtr

Order Code:

89-2902

Brand: Sealey MPN: SSP20H EAN-13: 5024209213417

Discontinued


10m Low toxic hose with 'Y' coupling, designed for uncontaminated breathing. 1.5m Leader hose for connection to spray gun with fittings.

Model NoSSP20H
Hose Diameter:Ø8mm
Main Hose Length:10m
Nett Weight:1.76Kg
Short Hose Length:1.5m

Type Breathing mask
Pack Size 10m

Trustpilot