Image representative of range

Logit Live Windows Starter Pack



Order Code: 85-2600
Manufacturer: Logit
Manufacturer Part No: D100326
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£122.59
ROHS Exempt
ROHS Exempt



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

LIVE Serial Windows Starter Pack, Temperature, Light Measuring Parameters, Serial Interface, 9V Alkaline Battery Power Source, Light Sensor, PC/Arc Lead, LogIT Lab CD, Carry Case, Carry Case, HiTemp Flexible Wire type Temperature Sensor (-10°C to +110°C), Standard Light Level Sensor (0 to 100%), PC Serial Link Cable, LogIT Lab Software with Single User License, Instruction Manual, Supplied in Pack of 1

There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review