Image representative of range

Logit Explorer Windows USB 5 Pack



Order Code: 85-2659
QtyPrice
1+£841.07
ROHS Exempt
ROHS Exempt

Key Stage
Key Stage





 
Key Features

Data Sheets

Windows USB LogIT Explorer, Light, Temperature, Sound Measuring Parameters, LCD Display, USB Interface, 4 x AA Battery Power Source, An All-in-One Solution for Data Logging which can be used for Many Different Experiments, 3 Built-in Sensors for Light, Temperature and Sound, Plus 3 Ports for a Range of External Sensors, up to 3 Sensors can be used Simultaneously, Light Sensor can also be used to Time and Calculate the Speed of Moving Objects as well as a Motion Detector, Results can be Viewed on the Explorers LCD Display or Stored for Subsequent Downloading to Computer (via Supplied Software), Software for Explorer and Computer Fully Upgradeable via a Simple Internet Link, For Primary and Middle Schools, Supplied in Pack of 5

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Temperature range–10°C to +50°C
Sound level range50dB to 100dB
Light level range0 to 20,000 Lux
PC requirementsWindows serial port – Win 3.1/95/98/2000/NT/XP
Windows USB port – Win 98SE/2000/NT/XP
Mac – OS 9.2/OSX
Single pack includes:Explorer datalogger with built-in sound, temperature and light sensors
Single user datalogging software CD
Computer connection cable
Fibreoptic light sensor cable
Full instructions and teacher resource book
Carry case
Windows USB Five pack includes:5x USB port Explorer dataloggers
5x USB cables
5x Explorer books with 14 Explorer investigations
5x Fibreoptic light sensors
1x LogIT Lab for Explorer Windows site licence with CD and manual
Large suitcase with protective foam
Windows USB Five plus pack includes:5x USB port Explorer dataloggers
5x USB cables
5x Explorer books with 14 Explorer investigations
5x Fibreoptic light sensors
1x LogIT Lab for Explorer Windows site licence with CD and manual
1x Explorer temperature sensor
1x Explorer controller set with lamp, buzzer, motor and fan
1x Explorer interactive site licence CD
Large suitcase with protective foam

Questions


Be the first to ask a question

Reviews


Be the first to submit a review