Image representative of range

Logit Explorer Windows Site License



Order Code: 85-2664
QtyPrice
1+£92.74
ROHS Exempt
ROHS Exempt

Key Stage
Key Stage



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

Explorer Interactive Multimedia Resource CD, For Windows-Site License, Software for Explorer and Computer Fully Upgradeable via a Simple Internet Link, LogIT Explorer

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Temperature range–10°C to +50°C
Sound level range50dB to 100dB
Light level range0 to 20,000 Lux
PC requirementsWindows serial port – Win 3.1/95/98/2000/NT/XP
Windows USB port – Win 98SE/2000/NT/XP
Mac – OS 9.2/OSX
Single pack includes:Explorer datalogger with built-in sound, temperature and light sensors
Single user datalogging software CD
Computer connection cable
Fibreoptic light sensor cable
Full instructions and teacher resource book
Carry case
Windows USB Five pack includes:5x USB port Explorer dataloggers
5x USB cables
5x Explorer books with 14 Explorer investigations
5x Fibreoptic light sensors
1x LogIT Lab for Explorer Windows site licence with CD and manual
Large suitcase with protective foam
Windows USB Five plus pack includes:5x USB port Explorer dataloggers
5x USB cables
5x Explorer books with 14 Explorer investigations
5x Fibreoptic light sensors
1x LogIT Lab for Explorer Windows site licence with CD and manual
1x Explorer temperature sensor
1x Explorer controller set with lamp, buzzer, motor and fan
1x Explorer interactive site licence CD
Large suitcase with protective foam

Questions


Be the first to ask a question

Reviews


Be the first to submit a review