Logit Explorer USB 5 Pack Plus

Logit Explorer USB 5 Pack Plus

MPN
D105070
Brand
LogIT
EAN-13
5060325131143
Order Code
85-2658

Discontinued


The LogIT Explorer is the complete data logging solution for primary and lower secondary education. Utilising the latest technology and design it provides the ideal link between real hands-on science and IT to enhance and develop science for young students.

The explorer has been designed to meet the requirements of the current teaching curriculum as well as allowing for future education needs.
  • Supplied as a Windows USB 5 pack with temperature sensor and controller set
  • An all-in-one solution for data logging which can be used for many different experiments
  • Designed to be used by young people, with simple to use controls (e.g. green button for GO, red button for STOP), as well as familiar stereo headphone type plugs for sensors, and a lanyard eyelet for security
  • 3 built-in sensors for light, temperature and sound, plus 3 ports for a range of Explorer external sensors, up to 3 sensors can be used simultaneously
  • Light sensor can also be used to time and calculate the speed of moving objects as well as a motion detector
  • Results can be viewed on the Explorers LCD display or stored for subsequent downloading to computer (via supplied software)
  • Software for Explorer and computer fully upgradeable via a simple internet link.
  • Suitable for Key Stages 2 & 3 (ages 7 to 14)
  • Powered by 4x AA batteries or by connection to a computer via USB connection
Type Explorer 5 plus pack USB data logger
Display Type LCD
Interface USB
Maximum Sample Rate 100S/s
Number of Input Channels 3
Power Source 4x AA battery

Trustpilot