Image representative of range

Logit Datavision Cx 5 Pack



Order Code: 85-2708
Manufacturer: Logit
Manufacturer Part No: DATAVISION CX
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£1407.12
ROHS Compliant
ROHS Compliant

Key Stage
Key Stage



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

DataVision CX Remote DataLogger, Speed, Acceleration, Light, Temperature Measuring Parameters, 6 Channels, 200000 Readings Storage Capacity, 20uS Maximum Sample Rate, LCD Display, USB / Serial Interface, NiMH Rechargeable Battery / Mains Adapter Power Source, Simple to use with 2 Button Stop/Go Functionality, High Contrast, Colour LCD Enhances Viewing in Low Light or Bright Sunshine, Tough Aluminium Body with Secure Handgrips and Splashproof Keyboard, On-screen Help and Standard Experiment Guide Built In, On-board Oscilloscope and Frequency Counter (CX Model Only), Direct Measurement and Display of Speed and Acceleration Using Light Gates, Duration of Experiment from 100us to 3 Months, up to 50 Data Files can be Named and Stored in Unit, Data can be Shown as Graph or Table, or Linked to a Computer, On-board Rechargeable Battery, 6 Sensor Ports Supporting a Range of External Sensors, All Six Sensors may be used Simultaneously, Multi-purpose Instrument that Combines Datalogger, Meter, Timer and Computer Link Plus on the CX Model Oscilloscope, Frequency Counter and Logic Analyser, Display and Analysis of Data, with or without a Computer, Supplied in Pack of 5

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
LogIT DataVision CX/BX unit only:1x CX or BX unit
1x AC adaptor/charger
1x Carry case
LogIT DataVision CX/BX starter pack:As above , plus:
1x HiTemp sensor
1x Light sensor
1x USB cable
1x Single user LogIT Lab Universal software
LogIT DataVision CX 5 pack:5x CX dataloggers
5x AC adaptor/chargers
5x USB cable
1x LogIT Lab for DataVision site licence with manual and CD
1x Sound Wave sensor with resources

Questions


Be the first to ask a question

Reviews


Be the first to submit a review