Essentra LCBS-4-01 Locking Circuit Board Support 6.4mm - Pack of 25

MPN
LCBS-4-01
Brand
Essentra
Order Code
33-6222
Country of Origin
Spain

Discontinued


In the mounting of panels, and particularly of printed circuit boards, it is often necessary or desirable to stack printed circuit boards or panels one above the other in spaced relation. The panels, and particularly printed circuit boards, should be insulated from one another. The structure used for effecting the stacking should be detachable to permit repair or replacement of the panels or boards, and in some instances it is necessary to pivot the panels or boards for access.


  • Stand-off: 6.4mm
  • Unique locking device provides a mechanically secure connection
  • One piece design eliminates the need for screws, nuts and washers
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Top hole: Snap lock 4mm ±0.08mm / Panel thickness: 0.79 - 1.57mm
  • Bottom hole: Snap lock 4.75mm ±0.08mm / Panel thickness: 0.79 - 1.98mm
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
Type Locking PCB support
Between Board Height 6.4
Overall Length 14.3mm
Material Nylon 6.6
Mounting Hole Diameter 4mm
Effective Height 6.4mm

Trustpilot