Christmas Opening Hours and Delivery Dates here
Xytronic LF-6000 Lead Free Desoldering Station

Xytronic LF-6000 Lead Free Desoldering Station

Order Code:

85-1156

Brand: Xytronic MPN: LF-6000

Discontinued


An economical station designed especially for lead-free desoldering.
  • Self-contained diaphragm type vacuum pump
  • Vacuum control is via a push button on the desoldering iron
  • Suction continues for 1 to 2 seconds after the button is released to ensure that tips and tubes are fully cleared
  • A large digital display, can be switched to either Fahrenheit or Centigrade, is used to set the target temperature and to monitor the actual tip temperature
  • Freestanding iron and solder stands
  • Temperature is electronically controlled by a front panel control, removing the need to change tips for different applications
  • Zero voltage switching and fully grounded circuitry makes the unit safe for use on static sensitive devices
  • An optional 80W hot air pencil is available, allowing the station to double up as a hot air supply for heat shrinking, glue drying or curing, fault-finding, small SMD devices, or for pre-heating PCB track areas or hardware
  • Energy saving mode cuts power by 33% after 15 minutes inactivity
  • Mains connection is via an IEC type mains inlet on the rear of the unit

Leadfree Desoldering Station, 230Vac Supply, 32Vac Iron Voltage, 80W Power Rating, 300°C to 450°C Temperature Range, DIA80 Iron, 235mm Length, 200mm Width, 115mm Height, 5.3kg Weight, Automatically Powers Down after 15min of Idling Indicated by the Pause Led-saving Power while Extending Tip Life, Convenient Celsius/Fahrenheit Switch, Large Digital Temperature Display, Tip Temperature Accurate to within ±3°C (6°F), Zero Voltage Switching and Fully Grounded Design Makes this Unit Safe on Electro-sensitive Devices, Adjustable Temperature W/O Changing Tips, Suction is Controlled by a Finger Actuated Thyristor Circuit Located Fro Ease of Operation on the Desoldering Handle, a Self-contained Diaphragm Vacuum Pump Engineered to Provide Continuous, Maintenance Free Operation
Type Desoldering
Output Wattage 80W
Height 115mm
Iron Voltage 32V AC
Length 235mm
Soldering Iron DIA80
Supply Voltage (AC) 230V
Temperature Range 300 to 450°C
Width 200mm

Questions

*Question functionality currently disabled
Wednesday, February 1, 2012 | Question by: Rapid Customer | Product code: 85-1156
Q. Hello, I have a LF-6000. I need a part numbers for the tips that fit the DIA80. I recently bought the 85-1185 (1mm tip for DIA60 and DIA100). This item does not fit the DIA80. Would you be able to supply me with the correct part number for the 1mm Desoldering iron tip for the DIA80? Regards
A. Thanks for your enquiry Andre. The only tip we have in stock for the DIA80 iron 85-1096 for 1.2mm.
Sunday, January 15, 2012 | Question by: Rapid Customer | Product code: 85-1156
Q. Are a full range of spares available for the LF-6000?
A. Hi Paul, yes, a full range of spares are available, such as tips, irons, elements, pencils, barrels & nuts.
Thursday, January 12, 2012 | Question by: Rapid Customer | Product code: 85-1156
Q. Is this device suited to left handed operation? I've seen claims that the activation button and handle shape are intended for right hand operation
A. Hi Paul, thanks for your question. There is no reference or info to suggest that this Xytronic LF-6000 lead free desoldering station is intended for right hand operation. However it could be that its general construction layout would favour right handed operators more readily than left handed, since the work area would have the tubes and cables across it when operated left handed. The actuating button should not be a problem.

Accessories


Trustpilot