Kern HCB 20K50 Industrial Hanging Scales 50g 20kg

MPN
HCB 20K50
Brand
Kern
Order Code
85-3383

Discontinued


A robust, industrial hanging scale that can weigh up to 20kg. Comes with stainless steel snap link and S-hook.


  • Weighing range to 20kg
  • Simple operation
  • LCD display with 12mm high digits
  • Tare function resets display to '0' during weighing process enabling, e.g. the addition or removal of material from a container
  • Data hold function freezes display reading for 5 seconds
  • Auto power off
  • Calibration facility (requires test weight - not included)
  • 2 year warranty
  • Kern HCB series
Type Hanging scale
Weighing Capacity 20kg
Power Source 3 x AA

Trustpilot