Sealey AK327 Hand Nibbler Shears

MPN
AK327
Brand
Sealey
EAN-13
5024209277891
Order Code
89-0939
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for cutting metal and plastics without panel distortion. Interchangeable Chrome Molybdenum steel cutting jaws with safety lock. Contour grip, non-slip handles for extra comfort and safety. Blades are consumable items and are not covered by the lifetime guarantee.
  • Quickly cuts through sheet metal and will handle up to 18 gauge sheet.
  • Excellent for bodyshop and steel fabricator use.
  • Fitted with comfortable, insulated handles.
  • Lifetime guarantee*.
  • Model No. AK327
Type Nibbler shears
Consumable Parts AK327/B - Centre Blade for AK327
Maximum Hardness 85 HRC
Maximum Material Thickness 1.2mm Steel
Maximum Thickness 1.2mm Steel
Nett Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot