The GSP-810 Spectrum Analyzer is a digitally synthesized, easy-to-use RF
measurement instrument with a frequency range up to 1GHz. It uses a state-of-art
design with a phased-locked RF system that combines measurement quality and
performance with an affordable price.
The GSP-810 is also designed for
rugged use with 1-watt input protection. With a compact size and feature packed
functions, the GSP-810 is an affordable, expandable, and high quality instrument
for the most demanding needs.
- Frequency Range: 150kHz to 1GHz
- Fully digital phase locked loop technique design
- High frequency stability: ±10ppm
- RBW : 3K, 30k, 220k, 4MHz
- High Input Protection Level: +30dBm, ±25VDC
- Reference level range: -30dBm to +20dBm
- Two markers for absolute and relative measurement
- Support standard RS-232C Interface to connect with PC
- Options: Tracking generator, power meter, remote control software
- Manufacturers part no. GW Instek GSP-810 +
DM
| Type |
Spectrum analyser |
| Frequency Range |
3000Hz |
| Connector Type |
Not Specified |
| Display |
CRT / LCD |