Fluke T5-1000V Voltage, Continuity and Current Tester

MPN
609385
Brand
Fluke
EAN-13
0095969067232
Order Code
85-3534
Country of Origin
USA

Discontinued


The 1000V Fluke T5 electrical tester is a superb piece of equipment which enables users of the Fluke T5 to check voltage, continuity and current. As compact as it is efficient, the Fluke T5 provides everything the electrical or maintenance professional needs to accurately test up to 1000V, 1000 Ohms and 100A.

The tough test leads of the Fluke T5 voltage, continuity and current tester stow neatly in the back of the device, making the Fluke T5 easy to carry around in tool pouches. Open jaw current lets users check current up to 100A without breaking the circuit. The detachable SlimReach test probes of the Fluke T5 are customised for national electrical standards. The test leads accept optional accessories such as clips and specialty probes.


  • Fluke T5 automatically measures volts ac and Volts DC with precise digital resolution
  • Fluke T5 displays resistance to 1000Ω
  • Easy and accurate OpenJaw current measurement
  • Continuity beeper
  • Compact design with neat probe storage
  • Rugged enough to withstand a 3m drop
  • Test leads accept Fluke accessory test clips
  • Supplied in 1000V model
  • Can stay connected much longer than solenoid type tester
  • Auto off mode to conserve battery life
  • Includes: 4mm detachable probes and instructions
  • All inputs of the T5-1000 are protected to EN61010-1 1000V CAT III rating. UL, CSA and VDE listed
Type Electrical tester

Trustpilot