Fluke 772 Milliamp Process Clamp Meter

MPN
3362352
Brand
Fluke
EAN-13
95969475815
Order Code
85-3953
  • E
    RoHS Exempt

Discontinued


If you need more time in your busy day check out the Fluke 772mA clamp meter. It has been designed to save you time, and money, by eliminating time wasting activities. Now you can troubleshoot and repair 4-20mA loops without breaking the loop or bringing down the system.
  • Best in class 0.2% accuracy
  • 0.01mA resolution and sensitivity
  • Measure 4 to 20mA signals without 'breaking the loop'
  • Measure mA signals for PLC and control system analog I/O
  • Dual backlit display with both mA measurement and percent of 4 to 20mA span
  • Measurement Spotlight illuminates hard to see wires in dark enclosures
  • Detachable clamp with extension cable for measurements in tight locations
  • Measure 10 to 50mA signals in older control systems using the 99.9 mA range
  • Automatically change the 4 to 20mA output for remote testing
  • Power saving features, auto-off, backlight timeout extend battery life
  • Hold function captures and displays changing measurements
  • Measure 4 to 20mA signals with in-circuit measurement
  • Simultaneous mA in-circuit measurement with 24V loop power for powering and testing transmitters
  • Source 4 to 20mA signals for testing control system I/O or I/Ps
  • mA output linear ramp or 25% step output
  • Automatically change the 4 to 20mA output for remote testing
Analogue bar graph display false
Calibration software false
Frequency and pulse groups encoding false
Give pressure (external pressure pump) N/A
Indication Digital
Interface false
Lowest resolution current output 0.001mA
Lowest resolution power sink 0.001mA
Lowest resolution voltage output N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage N/A
Lowest resolution, DC current 10 µA
Lowest resolution, DC voltage N/A
Lowest resolution, resistance N/A
Max. current measuring range, AC N/A
Max. current measuring range, DC 0.1A
Max. frequency N/A
Max. resistance encoder N/A
Max. resistance measuring range N/A
Max. voltage measuring range DC N/A
Measured value memory false
Multiple display true
Number of Channels 1
Output current 0 mA ... 24 mA true
Power sink (transmitter simulator) 0 mA ... 24 mA true
Pressure measurement false
Ramp and stair function true
Resistor output false
Simultaneous measuring and encoding true
Thermal element RTD false
Thermal element RTD Ni100 false
Thermal element RTD Ni1000 false
Thermal element RTD Pt100 false
Thermal element RTD Pt1000 false
Thermal element type B false
Thermal element type E false
Thermal element type J false
Thermal element type K false
Thermal element type L false
Thermal element type N false
Thermal element type R false
Thermal element type S false
Thermal element type T false
Thermal element type U false
True RMS measurement N/A
Type Clamp meter
Voltage output 0 mV ... 100 mV false
Voltage output 0 V ... +/- 300 mV false
Voltage output 0 V ... 10 V false
Voltage output 0 V ... 15 V false
Voltage output 0 V ... 3 V false

Trustpilot