Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
85-3531
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
85-3531
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
My Account
|
Help
£
$
€
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
Checkout
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
You are in:
Home
>
Tools & Equipment
>
Test Equipment
>
Electrical Testers
>
Laser distance meter 411D
>
Fluke 411d Laser Distance Meter
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Soldering Equipment
85-6210
from only
£20.45
Multicore 60/40 18swg 1.2mm 60en 362 Solder 0.5kg
89-0502
only
£8.75
Soldering Iron 100w/230v
85-0880
from only
£0.74
Soldering Iron Sponge 60 x 85mm
85-5764
from only
£60.39
Weller WP 60K Pyropen Gas Soldering Kit
85-1225
from only
£276.70
Xytronic SMD Hot Air Rework Station 600W LF-852D
Enlarge
Image representative of range
Fluke 411d Laser Distance Meter
Order Code:
85-3531
review this product
Manufacturer:
Fluke
Manufacturer Part No: FLUKE 411D
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£72.00
ROHS Compliant
Buy
Key Features
Data Sheets
Reduce estimation errors, saving time and money
Instant measurements of the distance between two objects with one-button operation
Quick calculations of distance formulas such as area (square feet/meters) and volume
Easy performance of distance addition and subtraction calculations
Laser distance meters are better than ultrasonic devices
Use laser light waves to measure and accurately determine distances
Most advanced technology for measuring distances
More accurate and measure longer distances
Confidently measure up to 30m (100ft)
Rugged and reliable as customers expect from Fluke products
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Range
0.1m to 30m
Measuring accuracy
±3mm (0.118in)
Units displayed
00.000m, 000ft 00in 1/8, 0000 in 1/8
Laser class
Class II
Laser type
635nm, <1mW
Automatic power off
after 180 seconds
Continuous measurement
Yes
Addition/subtraction
Yes
Battery life
up to 3,000 measurements
LCD illumination
No
Data locations
No
Min/Max
No
Audible feedback
No
Pythagoras
Simple
Ingress protection
IP40
Dimensions
123 mm x 50 mm x 26 mm
Weight
150g (5.29oz)
Temperature range
Storage: -25°C to 70°C (-13°F to 158°F)
Operating altitude
up to 3500m
Storage humidity
maximum 85% for 24 hours
Batteries
2x AAA
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.2.0