Staedtler 318-3 Lumocolor® Permanent Pen Blue- Etch Resist

MPN
318-3
Brand
Staedtler
EAN-13
4007817304556
Order Code
34-0300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 304 in stockAdditional quantity lead time 9 days

This blue etch resist pen from Staedtler is ideal for use on plain copper boards but can be used on almost any surface.


  • Suitable for overhead projection
  • Excellent smudge-proof and waterproof qualities
  • Dries in seconds
  • Ideal for left-handed users
  • Permanent, low-odour ink
  • Polypropylene barrel and cap guarantee long service life
  • Can be left uncapped for days without drying up
  • Automatic pressure equalisation prevents pen from leaking on board aircraft
  • Line width approx. 0.6mm
  • Refillable
  • Manufacturer's part 318-3

Click here for more details about our range of Staedtler pencils, pens and graphic media.
Type Etch resist pen
Line Width approx. 0.6mm

Questions

*Question functionality currently disabled
Question by: Product code: 34-0300

Q. can this pen be used on silver sheet

A. Hi Joan, thank you for your question. This permanent pen could be used on a silver sheet for marking before etching can be used on copper and tin as well. It can be used on pretty much all surfaces.

Reviews

Be the first to submit a review

Trustpilot