Draper 76764 Folding Sack Truck

MPN
76764
Brand
Draper
EAN-13
5010559767649
Order Code
91-4299

Discontinued


Lightweight high quality tubular steel frame with cast aluminium nonslip base plate. Folds flat for easy transportation. Foam grip handle for user comfort. Display carton.
    Specification:
  • Closed height: 700mm
  • Extended height: 970mm
  • Flat closed size: 40mm
  • Maximum capacity : 45kg (flat/level surface)
  • Base plate size: 390 x 240mm (flat)
Closed Height 700mm

Trustpilot