Draper Expert 51855 0 - 5mm Metric Dial Test Indicator

MPN
51855
EAN-13
5010559518555
Order Code
91-4329
Country of Origin
China

Discontinued


A dial test indicator reading 0 to 100 in metric graduations.


  • Range 0 to 5mm
  • Dial diameter 41mm
  • Draper type 51855
Type Metric
Measurement Range 0 to 5mm
Range 0 to 5mm

Trustpilot