Draper 80w Airless Spray Gun

Draper 80w Airless Spray Gun

MPN
75085
Brand
Draper
Order Code
91-5338

No longer stocked


Ideal for spraying a variety of liquids such as most wood preservatives, stains both water and solvent based (not suitable for oil-based paints). Adjustable flow control with 0.8mm spray nozzle. Supplied complete with extra nozzle (size 0.5mm), right angled spray head, plug and 2M (approx.) cable. Display carton.
    Specification:
  • Output: 320ml/min
  • Nozzles: 0.5 and 0.8mm
  • Pot capacity: 1L
  • Weight: 1.6kg
Nozzles 0.5 and 0.8mm
Output 320ml/min

Trustpilot