Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 38896 250mm Wire Twisting Pliers

Order Code:  

91-2379

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 38896  Copy to clipboard EAN-13: 5010559388967
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
221 available to back OrderBack-order availability date - 29/04/2024

Mainly used in the aero, defence and racing industries for wire locking nuts in safety critical applications. Manufactured from chrome vanadium steel hardened, tempered with painted handles, chrome plated spiral screw assembly and polished faces. Maximum wire capacity: Twist 1.5mm dia., cut 2.5mm.(stainless steel). Display packed.


Plier Style Wire twisting pliers
Jaw Capacity N/A
Overall Length 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review