RVFM Copper Clad Single Sided FR2 Synthetic Resin Bonded Paper 233 x 220mm

MPN
34-0866
Brand
RVFM
Order Code
34-0866
Country of Origin
China

Discontinued


Single-sided copper-clad printed circuit board, 233 x 220mm, made from SRBP - a paper-based material.


  • Excellent for low-cost printed circuit boards
  • Easier to drill than epoxy glass fibre
  • Results in longer life for drills and cutting tools
  • Suitable etchant ferric chloride solution
  • 35 Micron copper thickness
  • 150°C heat resistance
Number of Sides 1
Material Synthetic resin bonded paper
Length 233mm
Width 220mm

Alternatives (1)


Trustpilot