Q. what is the max current rating for the board?
A. Hi Miss H. Thank you for your question. This can depend on the thickness and the size of the tracks on the board and also what type of board is being used.
Single-sided copper-clad printed circuit board, 203 x 305mm, made from SRBP - a paper-based material.
| Number of Sides | 1 |
|---|---|
| Material | Synthetic resin bonded paper |
| Length | 203mm |
| Width | 305mm |
Q. what is the max current rating for the board?
A. Hi Miss H. Thank you for your question. This can depend on the thickness and the size of the tracks on the board and also what type of board is being used.
Q. What is the thickness please?
A. Hi Z Smith. Thank you for your question. The copper clad boards are approximately 1mm in thickness - the data sheet specifies between 0.8-1.6mm in thickness.