Circular Spacers M3 10mm Pack Of 25

Circular Spacers M3 10mm Pack Of 25

MPN
EL10Ø3
Brand
PJP
Order Code
33-3615

Discontinued


These 10mm tall circular spacers are made from nickel-plated brass and have an M3 clearance hole.
  • Height 10mm
  • Overall diameter 5mm
  • Internal diameter 3.1mm
  • Supplied in packs of 25
Type Circular Spacer
Material Nickel Plated Brass

Alternatives (1)


Trustpilot