Image representative of range

Carbon Monoxide Meter 670



Order Code: 85-2224
QtyPrice
1+£60.59
ROHS Exempt
ROHS Exempt

Special Offer
Special Offer





 
Key Features

Data Sheets

Carbon Monoxide Meter, 0 to 1000ppm Measurement Range, LCD Display, 3-1/2 Digit, 1999 Display Counts, Display Backlight, Electrochemical Sensor, With MAX/DATA HOLD Function, 4x1.5V AAA Battery Power Source, 0°C to +50°C Operating Temperature Range, 202mm Length, 44mm Width, 40mm Height, 160g Weight, Portability and Simplicity One-hand Operation, CM by a Reading on the LCD and a Beeper Tone, Valox Housing to Withstand Accidental Drops, Attached Carrying Case, Applications Include Indoor, Outdoor, Office Environment, Labs, Environment Studies, Garage, Fireplace, Exhaust, Heating Engine
  • Compact, robust design
  • Designed for simple, one-handed operation
  • 3½ digit backlit LCD display
  • 1999 count maximum reading
  • Data hold function
  • Rapidly detects changes in CO levels
  • Beeper which increases in frequency dependent on level of CO concentration
  • Factory calibrated
  • Low battery indication
  • Supplied with instruction manual, soft carrying case, calibration tool and batteries

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Range0 to 1000ppm (2000ppm with 5 minute exposure time)
Accuracy±5% of reading ±5ppm
Sensor typeElectrochemical (specific to CO)
Sensor calibrationFactory calibrated 205ppm
Response time70 sec to 90% of reading.
Long term drift5% per year (depending on use)
Battery life200 hours typ.
Operating temperature0°C to 50°C @ 70% RH
Storage temperature–20°C to 60°C @ 0 - 80% RH (with battery removed)
Dimensions202(L) x 44(W) x 40(D)mm
Weight (including batteries) (g)165 approx.

Questions


Be the first to ask a question

Reviews


Be the first to submit a review