Image representative of range

Aluminium Extension Combination Ladder 3x6 En131



Order Code: 89-5949
Manufacturer: Sealey
Manufacturer Part No: ACL306
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£139.96
ROHS Compliant
ROHS Compliant



normally despatched in 3-5 work days



 
Key Features

Data Sheets

Multi-use aluminium extension ladders manufactured to EN131 standards. Ideal for the tradesman, these ladders can be used as a 3-section or 2-section extension and as a single ladder, which is ideal for two-man use. Can be used as a step and extension step ladder where stability and height are needed. Compact size for easy handling and storage. Two larger models suitable to extend up to the apex of a house.
  • Multi-use aluminium extension ladder, manufactured to EN131 standards.
  • Ideal for the tradesman, can be used as a single, double or triple extension ladder.
  • Extends to 3.70mtr when used as a triple.
  • Doubles as a step ladder.
  • Model No. ACL306

Sorry, this product is not available for Trade Counter collection.
There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review