Rolson 42739 4 Way Wheel Brace 350mm 17+19+21+23mm

MPN
42739
Brand
Rolson
EAN-13
5029594427395
Order Code
86-2155
Country of Origin
India

Discontinued


A wheelbrace with four popular sized hexagonal sockets.


  • Fits most commonly encountered wheel nut sizes
  • Sturdy chromed steel construction
  • Length 350mm
  • Sizes 17, 19, 21 & 23mm
Type Wheel brace
Overall Length 350mm
Height 365
Material Coated Steel
Number of Spanners 4
Size 17, 19, 21, 23mm
Sizes 17, 19, 21 & 23mm

Trustpilot