Sealey CAS22BWE 22mm x 3/4"bsp Brass Wingback Elbow

MPN
CAS22BWE
Brand
Sealey
EAN-13
5024209685412
Order Code
89-3529
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £30.17 £30.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Secures termination of pipe run at workstation.

Model NoCAS22BWE
Nett Weight:0.32Kg
Pack Qty:1
Pipe OD:Ø22mm
Thread Size:3/4"BSP

Type Wingback elbow
Thread Size 3/4"BSP
Lifetime Warranty No
Nett Weight 0.32kg
Pack Qty 1
Pipe OD Ø22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot