Rapid G124 Diecast Box IP65 222 x 146 x 55mm

Order Code:

30-1335

Brand: Rapid MPN: G124

Discontinued


Sealed die cast aluminium enclosure, 222 x 146 x 55mm, with natural aluminium finish, ideal for use in industrial or automotive engineering. Uses neoprene gasket with universal tongue and groove seal system, wall mounting holes and lid fixing screws are located outside the sealing area to avoid compromising sealing protection.
  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)

Enclosure modification


Type General purpose diecast aluminium
Enclosure Length 222mm
Enclosure Width 146mm
Enclosure Height 55mm
Colour Silver
Finish Natural
Internal Features PCB mounting
IP Rating IP65
Material Diecast aluminium

Alternatives (4)


Trustpilot