Image representative of range

150khz to 2000mhz Rf Signal Generator



Order Code: 85-1293
Manufacturer: Thurlby Thandar
Manufacturer Part No: TGR2050
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£1959.00
3+£1816.00
5+£1715.00
ROHS Exempt
ROHS Exempt



normally despatched 3-4 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

Synthesised RF Generator, 150kHz to 2GHz Frequency Range, 1ppm (5 to 30°C), 2ppm (5 to 40°C) Accuracy, 2 to 5Vpp Amplitude, Sine Output Waveforms, 20 Character x 4 Row Backlit Alphanumeric LCD Display, RS232 / GPIB Interface, 100 / 115 / 230V Power Source, 5°C to 40°C Temperature Range, 10Hz Stability, +/-1ppm Frequency Stability, Locking to External Frequency Standard, -127dBm to +7dBm Amplitude, 0.1dB Steps, AM, FM and Phase Modulation, Internal or External, 80 Character Back-lit LCD Display, Keyboard and Rotary Encoder Control, Full Remote Control Through RS232 and GPIB, 330mm Length, 212mm Width, 130mm Height, 4.6kg Weight, For Most Development, Test and Service Work
Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Mftrs. pt. no.TGR1040TGR2050
Order code85-129285-1293
Frequency
Frequency range10MHz to 1GHz150kHz to 2GHz
Setting resolution1kHz to 999.999MHz10Hz to 999.99999MHz
Display resolution1kHz10Hz
Accuracy<±2ppm @+5°C to +40°C<±2ppm @+5°C to +40°C
Stability<±1ppm/year ageing<±1ppm/year ageing
Reference frequency10MHz Int. or ext.
Output level
Range-127dBm to +7dBm-127dBm to +7dBm
-127dBm to +1dBm in AM mode
Setting resolution0.1dB to 100dB0.1dB to 100dB
Accuracy Typically>±2dBm>±2dBm
Output impedance50Ω50Ω
Modulation
ModesFM modulation (int. and ext.)FM modulation (int. and ext.)
AM modulation (int. and ext.)
Phase modulation (int. and ext.)
General
Bus interfacesRS-232RS-232 and GPIB (IEEE-488.2)
AC Input100, 110 to 120, 220 to 240V AC 50/60Hz100, 110 to 120, 220 to 240V AC 50/60Hz
L x W x H (mm)330 x 212 (½ rack) x 130 (3U)330 x 212 (½ rack) x 130 (3U)
Weight (kg)4.64.6
Operating temp.+5°C to +40°C @20-80% RH+5°C to +40°C @20-80% RH
Storage temp.-20°C to +60°C-20°C to +60°C
For detailed technical specifications please see data sheet available at www.rapidonline.com or contact Rapid Electronics

Questions


Be the first to ask a question

Reviews


Be the first to submit a review