Elora 26357 10mm - 25mm A1 Straight External Circlip Pliers

Elora 26357 10mm - 25mm A1 Straight External Circlip Pliers

MPN
26357
Brand
Elora
EAN-13
5010559263578
Order Code
91-2253

Discontinued


Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Accurately ground tips. Sold loose.

Manufactured to DIN 5254/Form A Specifications


Type External
Length 140mm
Shaft Diameter 10 to 25mm
Tip Type Straight

Trustpilot