Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Xytronic 169 Soldering Station

Xytronic 169 Soldering Station

Order Code:  

85-5486

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 169  Copy to clipboard
 Report an error

Discontinued

Analogue soldering station, 230V AC supply, 32V AC iron voltage, 70W power rating, 200°C to 450°C temperature range, Xytronic 208 iron, temperature control is by means of a front panel mounted rotary control, thermally balanced iron is supplied complete with a 1.6mm chisel soldering bit and has a highly flexible, heat resistant, silicon cable terminated with a five-pole locking connector, incorporates a locking facility, which allows supervisors to set and lock the station at a specific temperature, front of the station features a tray to accommodate spare/alternative bits, a fume extraction adaptor, which can be coupled to a suitable fume extraction system, is available separately.

Questions


*Question functionality currently disabled


19 May 2013 Question by: Rapid Customer | Product code: 85-5486
Q. Is Spare barrel part no. 85-0856 compatible with solder station 85-5486. The description of the spare barrel says it can only be used with 3 other part numbers which do not include the solder station ?
A. Hi Des. Thank you for your question. 85-0856 is compatible with 85-5486.


01 March 2012 Question by: Rapid Customer | Product code: 85-5486
Q. Optional fume extraction adaptor which fits onto the iron, with a pipe to take the fumes away. The details say this is to be coupled to a suitable fume extraction system. Can you suggest something suitable please?
A. Thanks for your enquiry Mike. The suitable fume extraction adaptor for this product is order code: 85-0860

Reviews


Be the first to submit a review